Reference Only

HDLP11090SMDAA0P0

Board to Board & Mezzanine Connectors PCB CONN,HDLP,090WAYS,PLUG-PIN

Manufacturer:

Mfr Part:
W4011E2N02100000001401

TTI Part:
HDLP11090SMDAA0P0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSmiths Interconnect
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions90 Position
Pitch1.3 mm (0.051 in)
Number of Rows4 Row
Termination StyleSolder Pin
Mounting AngleStraight
Current Rating1 A
Voltage Rating250 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesHDLP
PackagingKit
Accessory TypeBoard-to-Board, Signal
Mounting StyleScrew Mount
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
TARIC85369095
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes