
LHS302010014
Rack & Panel Connectors LPH14/14ZHA 202 N
Datasheet
LHS302010014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Rack & Panel Connectors | |
| Packaging | Bulk | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,98 € | 147,92 € | |
| 30,82 € | 3.082,00 € | |
| 30,51 € | 15.255,00 € | |
| 30,20 € | 30.200,00 € | |
| 29,04 € | 72.600,00 € | |
| 28,49 € | 142.450,00 € | |
| 27,45 € | 274.500,00 € | |
| 27,18 € | 679.500,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes