
W301210L0060001000131W
Molex SOCKET, HC, 1.50MM, S.CUP
Manufacturer:
Mfr Part: W301210L0060001000131W
TTI Part: 12450/BOCCO1.50SZ66
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Molex | |
| Packaging | Bulk |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,96 € | 3.960,00 € | |
| 3,92 € | 9.800,00 € | |
| 3,88 € | 19.400,00 € | |
| 3,84 € | 38.400,00 € |
Need more?
Sign in to add notes