
W4011N280E10000000132J
Molex 19768A CONN. 76 VIE F -
Manufacturer:
Mfr Part: W4011N280E10000000132J
TTI Part: 19768ACONN76VIEF
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Molex | |
| Packaging | Bulk |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 844,62 € | 844,62 € | |
| 775,67 € | 7.756,70 € | |
| 498,96 € | 12.474,00 € | |
| 330,86 € | 16.543,00 € | |
| 313,28 € | 31.328,00 € |
Need more?
Sign in to add notes