
W40310068X0110100012A1
Molex CONNETT. POT (5 P + T) 220V
Manufacturer:
Mfr Part: W40310068X0110100012A1
TTI Part: SPNA06KFSDN169
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Molex | |
| Packaging | Bulk |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,87 € | 1.371,75 € | |
| 52,63 € | 2.631,50 € | |
| 52,11 € | 5.211,00 € | |
| 51,60 € | 12.900,00 € | |
| 49,60 € | 49.600,00 € |
Need more?
Sign in to add notes