Reference Only
AB6E-3BV01PTRH
Emergency Stop Switches / E-Stop Switches E-STOP SW
Datasheet
AB6E-3BV01PTRH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Type | Push Turn | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Current Rating | 5 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 250 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Terminal | |
| Panel Cutout | 16.2 mm | |
| Panel Thickness | 4.5 mm | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Actuator Length | 20.6 mm | |
| Actuator | Round, Mushroom | |
| Color | Red | |
| Length | 44.5 mm | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Emergency Stop Switches | |
| Product | Standard Switches | |
| Series | X6 | |
| Subcategory | Switches | |
| Width | 30 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,83 € | 31,83 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes