Reference Only
AB6E-3BV02PRH
Emergency Stop Switches / E-Stop Switches E-STOP SW
Datasheet
AB6E-3BV02PRH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Non-Illuminated | |
| Panel Cutout | 16 mm | |
| Packaging | Bulk | |
| Product Type | Emergency Stop Switches | |
| Series | A6 | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509033 |
| TARIC | 8536508000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
300
On Order
300 expected on from 27-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,88 € | 30,88 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes