Reference Only
HW9Z-KG3
Switch Cases / Switch Covers XW-22MM, SEMI S2 SW GUARD 40MM
Datasheet
HW9Z-KG3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Cases / Switch Covers | |
| Product | Hardware | |
| Type | Shroud | |
| For Use With | 40 mm Mushroom Head | |
| Designed for | HW Series | |
| Packaging | Bulk | |
| Height | 35 mm | |
| Length | 74 mm | |
| Product Type | Switch Cases / Switch Covers | |
| Series | HW | |
| Subcategory | Switch Accessories | |
| Width | 42 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2.746
On Order
2.746 expected 24-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,39 € | 16,39 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes