Reference Only
LBW6MS-2T6
Switch Hardware SS LBW-22MM ROUND MAINTND 2POS
Datasheet
LBW6MS-2T6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Termination Style | Solder Terminal | |
| IP Rating | IP65 | |
| Series | LBW | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,53 € | 38,53 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes