Reference Only
RH4B-UDC12
Plug-in Relays POWER RELAY 4PDT 10A 12VDC
Datasheet
RH4B-UDC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Plug-in Relays | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Cadmium oxide (1306-19-0) |
Documents
Datasheet
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,93 € | 32,93 € | |
| 27,44 € | 274,40 € | |
| 21,11 € | 2.111,00 € | |
| 20,24 € | 10.120,00 € | |
| 20,04 € | 20.040,00 € | |
| 19,84 € | 49.600,00 € | |
| 19,08 € | 95.400,00 € | |
| 18,72 € | 187.200,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes