Reference Only
SH3B-05C
Relay Sockets & Hardware SOCKET DIN MOUNT FINGERSAFE
Datasheet
SH3B-05C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | SH | |
| Termination Style | Screw | |
| Number of Poles | 3 Pole | |
| Current Rating | 10 A | |
| Mounting Style | DIN Rail | |
| Number of Contacts | 11 Contact | |
| Packaging | Tray | |
| Product Type | Relay Sockets & Hardware | |
| Series | RH | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,78 € | 9,78 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes