Reference Only
101620-001
Contact Probes CP-2.5-4-TH
Datasheet
101620-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Contact Probes | |
| Type | Probe | |
| Tip Style | Conical | |
| Length | 7.2 mm | |
| Current Rating | 10 A | |
| Spring Force | 3.1 oz | |
| Travel | 0.71 mm | |
| Min Centers | 2.54 mm | |
| Packaging | Bulk | |
| Product Type | Contact Probes | |
| Resistance | 10 mOhms | |
| Spring Material | Stainless Steel | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |