
60-0011-011-P00
Standard Circular Contacts CONTACT SOCKET 1 MM
Datasheet
60.011.11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Contacts | |
| Packaging | Bulk | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
14.300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,498 € | 49,80 € | |
| 0,492 € | 246,00 € | |
| 0,486 € | 486,00 € | |
| 0,48 € | 1.200,00 € | |
| 0,475 € | 2.375,00 € | |
| 0,469 € | 4.690,00 € | |
| 0,463 € | 11.575,00 € |
Need more?
My Notes
Sign into see notes.