
60.104.23.004
Circular MIL Spec Contacts CONTACT SOCKET 10 MM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Contacts | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 60-0104-023-004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,07 € | 100,28 € | |
| 20,89 € | 2.089,00 € | |
| 20,04 € | 10.020,00 € | |
| 19,84 € | 19.840,00 € | |
| 19,64 € | 49.100,00 € |
Need more?
Sign in to add notes