Reference Only
60.106.11
Circular Metric Connectors Contact Socket 1,6 mm
Datasheet
60.106.11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Termination Style | Crimp | |
| Current Rating | 12 A | |
| Product | Contacts | |
| Type | Contact | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Description/Function | Contact Socket 1.6 mm | |
| Gender | Female | |
| Length | 52.1 mm | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 60-0106-011-P00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1.856In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,22 € | 16,88 € | |
| 3,52 € | 352,00 € | |
| 2,99 € | 1.495,00 € | |
| 2,87 € | 2.870,00 € | |
| 2,84 € | 7.100,00 € | |
| 2,81 € | 14.050,00 € | |
| 2,79 € | 27.900,00 € | |
| 2,70 € | 67.500,00 € |
Need more?
Sign in to add notes