Reference Only
60.185.23
Circular Metric Connectors Contact Socket 8mm
Datasheet
60.185.23 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Termination Style | Crimp | |
| Current Rating | 80 A | |
| Product | Contacts | |
| Type | Contact | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Silver | |
| Description/Function | Contact Socket 8 mm | |
| Gender | Female | |
| Length | 48 mm | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 60-0185-023-P00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |