
60.194.23.004
Circular MIL Spec Contacts CONTACT SOCKET 8 MM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Contacts | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 60-0194-023-004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,23 € | 72,92 € | |
| 15,20 € | 304,00 € | |
| 13,51 € | 540,40 € | |
| 12,40 € | 4.960,00 € | |
| 12,28 € | 9.824,00 € | |
| 12,16 € | 24.320,00 € |
Need more?
Sign in to add notes