Reference Only
60.200.80
Circular Metric Connectors Bandolier Contact Socket 1 mm
Datasheet
60.200.80 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Termination Style | Crimp | |
| Current Rating | 5 A | |
| Type | Contact | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Description/Function | Contact Socket 1 mm | |
| Gender | Female | |
| Mounting Style | Free Hanging | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 60-0200-080-P00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7.000 / Multiples: 7.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,434 € | 3.038,00 € | |
| 0,413 € | 14.455,00 € | |
| 0,386 € | 27.020,00 € | |
| 0,371 € | 51.940,00 € |
Need more?
Sign in to add notes