Reference Only
60.201.80
Circular Metric Connectors Bandolier Contact Socket 1 mm
Datasheet
60.201.80 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Termination Style | Crimp | |
| Current Rating | 7 A | |
| Type | Contact | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Description/Function | Contact Socket 1 mm | |
| Gender | Female | |
| Mounting Style | Free Hanging | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 60-0201-080-P00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7.000 / Multiples: 7.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,419 € | 2.933,00 € | |
| 0,415 € | 14.525,00 € | |
| 0,411 € | 28.770,00 € | |
| 0,395 € | 55.300,00 € |
Need more?
Sign in to add notes