Reference Only
60.225.11
Circular Metric Connectors Contact Socket 3,6 mm
Datasheet
60.225.11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Termination Style | Crimp | |
| Current Rating | 58 A | |
| Product | Contacts | |
| Type | Contact | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Description/Function | Contact Socket 3.6 mm | |
| Gender | Female | |
| Length | 34.9 mm | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 60-0225-011-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,58 € | 458,00 € | |
| 3,90 € | 1.950,00 € | |
| 3,74 € | 3.740,00 € | |
| 3,71 € | 9.275,00 € | |
| 3,67 € | 18.350,00 € | |
| 3,63 € | 36.300,00 € |
Need more?
Sign in to add notes