Reference Only
60.227.11
Circular Metric Connectors Contact Socket 3,6 mm
Datasheet
60.227.11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Termination Style | Crimp | |
| Current Rating | 75 A | |
| Product | Contacts | |
| Type | Contact | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Description/Function | Contact Socket 3.6 mm | |
| Gender | Female | |
| Length | 34.9 mm | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 60-0227-011-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
4.700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,55 € | 455,00 € | |
| 4,18 € | 2.090,00 € | |
| 4,13 € | 4.130,00 € | |
| 4,09 € | 40.900,00 € | |
| 3,94 € | 78.800,00 € | |
| 3,72 € | 186.000,00 € |
Need more?
Sign in to add notes