Reference Only
60.232.11
Circular Metric Connectors Contact Socket 3,6 mm
Datasheet
60.232.11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Termination Style | Crimp | |
| Current Rating | 64 A | |
| Product | Contacts | |
| Type | Contact | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Description/Function | Contact Socket 3.6 mm | |
| Gender | Female | |
| Length | 26.5 mm | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 60-0232-011-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
146In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,34 € | 17,34 € | |
| 14,87 € | 148,70 € | |
| 11,56 € | 578,00 € | |
| 11,07 € | 1.107,00 € | |
| 10,62 € | 10.620,00 € | |
| 10,41 € | 20.820,00 € | |
| 10,01 € | 50.050,00 € |
Need more?
Sign in to add notes