Reference Only
60.240.11
Circular Metric Connectors Contact Socket 3,6 mm
Datasheet
60.240.11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Termination Style | Crimp | |
| Current Rating | 35 A | |
| Product | Contacts | |
| Type | Contact | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Description/Function | Contact Socket 3.6 mm | |
| Gender | Female | |
| Length | 26.5 mm | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 60-0240-011-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
140In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,64 € | 216,40 € | |
| 18,03 € | 901,50 € | |
| 17,26 € | 1.726,00 € | |
| 16,56 € | 16.560,00 € | |
| 16,23 € | 32.460,00 € | |
| 15,60 € | 78.000,00 € |
Need more?
Sign in to add notes