Reference Only
61.040.11
Circular Metric Connectors Contact Pin03,6 mm
Datasheet
61.040.11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Termination Style | Crimp | |
| Current Rating | 75 A | |
| Product | Contacts | |
| Type | Contact | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Description/Function | Contact Pin 3.6 mm | |
| Gender | Male | |
| Length | 49.4 mm | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 61-0040-011-P00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,67 € | 767,00 € | |
| 6,70 € | 3.350,00 € | |
| 6,38 € | 6.380,00 € | |
| 6,02 € | 60.200,00 € | |
| 5,90 € | 118.000,00 € | |
| 5,69 € | 284.500,00 € |
Need more?
Sign in to add notes