
61.115.23.004
Circular MIL Spec Connector CONTACT PIN D=10 MM, CRIMP 35
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Connector | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 61-0115-023-004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
110In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,83 € | 19,83 € | |
| 18,02 € | 72,08 € | |
| 14,87 € | 297,40 € | |
| 13,22 € | 528,80 € | |
| 12,14 € | 4.856,00 € | |
| 12,02 € | 9.616,00 € | |
| 11,90 € | 23.800,00 € |
Need more?
Sign in to add notes