
61.162.23.004
Circular MIL Spec Connector 923 CONTACT PIN D=8 MM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Connector | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 61-0162-023-004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,00 € | 80,00 € | |
| 16,67 € | 333,40 € | |
| 14,81 € | 592,40 € | |
| 14,18 € | 1.134,40 € |
Need more?
Sign in to add notes