
61.173.80
Circular Metric Connectors Bandolier Contact Pin 1mm
Datasheet
61.173.80 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Termination Style | Crimp | |
| Type | Contact | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Description/Function | Contact Pin 1 mm | |
| Gender | Male | |
| Mounting Style | Free Hanging | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 61-0173-080-P00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7.000 / Multiples: 7.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,539 € | 3.773,00 € | |
| 0,533 € | 18.655,00 € | |
| 0,528 € | 36.960,00 € | |
| 0,508 € | 71.120,00 € |
Need more?
Sign in to add notes