Reference Only
61.178.11
Circular Metric Connectors Contact Pin 0,6mm
Datasheet
61.178.11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Termination Style | Crimp | |
| Current Rating | 3.6 A | |
| Product | Contacts | |
| Type | Contact | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Description/Function | Contact Pin 0.6 mm | |
| Gender | Male | |
| Length | 22 mm | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 61-0178-011-P00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
28.900In Stock
25.000 expected 08-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,11 € | 111,00 € | |
| 0,92 € | 460,00 € | |
| 0,82 € | 820,00 € | |
| 0,79 € | 1.975,00 € | |
| 0,75 € | 3.750,00 € | |
| 0,746 € | 7.460,00 € | |
| 0,738 € | 18.450,00 € |
Need more?
Sign in to add notes