Reference Only
61.215.11
Circular Metric Connectors Contact Pin03,6 mm
Datasheet
61.215.11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Termination Style | Crimp | |
| Current Rating | 64 A | |
| Product | Contacts | |
| Type | Contact | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Description/Function | Contact Pin 3.6 mm | |
| Gender | Male | |
| Length | 25.7 mm | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 61-0215-011-P00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,42 € | 164,20 € | |
| 13,69 € | 684,50 € | |
| 13,10 € | 1.310,00 € | |
| 12,57 € | 2.514,00 € |
Need more?
Sign in to add notes