Reference Only
61.252.11
Circular Metric Connectors Contact Pin00,6 mm
Datasheet
61.252.11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Termination Style | Crimp | |
| Current Rating | 1.2 A | |
| Product | Contacts | |
| Type | Contact | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Description/Function | Contact Pin 0.6 mm | |
| Gender | Male | |
| Length | 13.3 mm | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 61-0252-011-P00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
5.900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,04 € | 104,00 € | |
| 0,87 € | 435,00 € | |
| 0,77 € | 770,00 € | |
| 0,739 € | 1.847,50 € | |
| 0,71 € | 3.550,00 € | |
| 0,702 € | 7.020,00 € | |
| 0,694 € | 17.350,00 € |
Need more?
Sign in to add notes