Reference Only
61.252.13
Circular Metric Connectors Contact Pin00,6mm
Datasheet
61.252.13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Termination Style | Crimp | |
| Product | Contacts | |
| Type | Contact | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Description/Function | Contact Pin 0.6 mm | |
| Gender | Male | |
| Length | 13.3 mm | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 61-0252-013-P00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
5.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,08 € | 108,00 € | |
| 0,90 € | 450,00 € | |
| 0,89 € | 890,00 € | |
| 0,82 € | 8.200,00 € | |
| 0,82 € | 16.400,00 € | |
| 0,81 € | 40.500,00 € |
Need more?
Sign in to add notes