Reference Only
61.253.11
Circular Metric Connectors Contact Pin01 mm
Datasheet
61.253.11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Termination Style | Crimp | |
| Current Rating | 7 A | |
| Product | Contacts | |
| Type | Contact | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Description/Function | Contact Pin 1 mm | |
| Gender | Male | |
| Length | 19 mm | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 61-0253-011-P00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
4.700In Stock
2.500 expected 24-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,96 € | 196,00 € | |
| 1,63 € | 815,00 € | |
| 1,56 € | 1.560,00 € | |
| 1,51 € | 3.775,00 € | |
| 1,49 € | 7.450,00 € | |
| 1,46 € | 14.600,00 € | |
| 1,44 € | 36.000,00 € |
Need more?
Sign in to add notes