Reference Only
8A.002.00
Standard Circular Connector 623/923 PLASTIC CAP
Datasheet
8A.002.00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Cap | |
| Packaging | Bulk | |
| Housing Material | Plastic | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8A-0002-000-P00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3.000In Stock
2.000 expected 23-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,78 € | 7,80 € | |
| 0,651 € | 26,04 € | |
| 0,592 € | 71,04 € | |
| 0,558 € | 156,24 € | |
| 0,489 € | 254,28 € | |
| 0,483 € | 483,00 € | |
| 0,434 € | 1.093,68 € | |
| 0,416 € | 2.080,00 € |
Need more?
Sign in to add notes