
8A.029.00
Standard Circular Connector 617/917 PLASTIC PROTECTION CAP
Datasheet
8A.029.00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Cap | |
| IP Rating | IP54 | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8A-0029-000-P00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9.300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,11 € | 66,60 € | |
| 1,05 € | 252,00 € | |
| 0,92 € | 441,60 € | |
| 0,81 € | 777,60 € | |
| 0,78 € | 1.918,80 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes