Reference Only
AEDC110NN00001100000
Circular Metric Connectors 623 RECEPTACLE ANGLED ROTATABLE
Manufacturer:
Mfr Part: AEDC110NN00001100000
TTI Part: AGC110N00001100000
Datasheet
AEDC110NN00001100000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 12 Contact | |
| Thread Size | M23 | |
| Termination Style | Crimp | |
| Current Rating | 7 A | |
| Voltage Rating | 160 VAC, 160 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Right Angle, Rotatable | |
| Packaging | Kit | |
| Contact Gender | Without Socket Contacts | |
| Locking Mechanism | Push Twist | |
| Mounting Style | Flange | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Part # Aliases | AGC110N00001100000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |