Reference Only
AEDC139NN00001215000
Circular Metric Connectors 623 Receptacle Angled Rotatable
Manufacturer:
Mfr Part: AEDC139NN00001215000
TTI Part: AGC139N00001215000
Datasheet
AEDC139NN00001215000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 17 Contact | |
| Thread Size | M23 | |
| Termination Style | Crimp | |
| Current Rating | 7 A | |
| Voltage Rating | 125 VAC, 125 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Right Angle, Rotatable | |
| Packaging | Kit | |
| Body Style | Angled, Rotatable | |
| Contact Gender | Without Socket Contacts | |
| Description/Function | Signal Connector | |
| Gender | Female | |
| Height | 41.5 mm | |
| Housing Material | Zinc | |
| Length | 55.6 mm | |
| Locking Mechanism | Push Twist | |
| Mounting Style | Flange Mount | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Part # Aliases | AGC139N00001215000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,02 € | 880,80 € | |
| 20,22 € | 4.044,00 € | |
| 20,02 € | 8.008,00 € | |
| 19,83 € | 15.864,00 € |
Need more?
Sign in to add notes