Reference Only
AEDC874NN0000151A000
Circular Metric Connectors 617 Receptacle Angled Rotatable
Manufacturer:
Mfr Part: AEDC874NN0000151A000
TTI Part: AGC874N0000151A000
Datasheet
AEDC874NN0000151A000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 17 Contact | |
| Thread Size | M17 | |
| Termination Style | Crimp | |
| Current Rating | 3.6 A | |
| Voltage Rating | 63 VAC, 63 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Right Angle, Rotatable | |
| Packaging | Kit | |
| Body Style | Angled, Rotatable | |
| Contact Gender | Without Pin Contacts | |
| Description/Function | Signal Connector | |
| Gender | Female | |
| Height | 37 mm | |
| Housing Material | Zinc | |
| Length | 47 mm | |
| Locking Mechanism | Push Twist | |
| Mounting Style | Flange Mount | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,82 € | 774,60 € | |
| 23,71 € | 3.556,50 € | |
| 23,48 € | 7.044,00 € | |
| 23,25 € | 10.462,50 € | |
| 23,02 € | 13.812,00 € |
Need more?
Sign in to add notes