Reference Only
AEGA047NN0000050A000
Circular Metric Connectors 617 Receptacle speedtec
Manufacturer:
Mfr Part: AEGA047NN0000050A000
TTI Part: AEA047N0000050A000
Datasheet
AEGA047NN0000050A000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 12 Contact | |
| Thread Size | M17 | |
| Termination Style | Crimp | |
| Current Rating | 7 A | |
| Voltage Rating | 32 VAC, 32 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Packaging | Kit | |
| Body Style | Straight | |
| Contact Gender | Without Pin Contacts | |
| Description/Function | Signal Connector | |
| Gender | Female | |
| Housing Material | Zinc | |
| Length | 27 mm | |
| Locking Mechanism | Push Twist | |
| Mounting Style | Flange Mount | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Part # Aliases | AEA047N0000050A000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,98 € | 479,40 € | |
| 14,67 € | 2.200,50 € | |
| 14,53 € | 4.359,00 € | |
| 14,38 € | 6.471,00 € | |
| 14,24 € | 8.544,00 € |
Need more?
Sign in to add notes