Reference Only
AEGA139NN00000201000
Circular Metric Connectors 623 Receptacle, speedtec-ready
Manufacturer:
Mfr Part: AEGA139NN00000201000
TTI Part: AEA139N00000201000
Datasheet
AEGA139NN00000201000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 17 Contact | |
| Thread Size | M23 | |
| Termination Style | Crimp | |
| Current Rating | 7 A | |
| Voltage Rating | 125 VAC, 125 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Packaging | Kit | |
| Body Style | Straight | |
| Contact Gender | Without Socket Contacts | |
| Description/Function | Signal Connector | |
| Gender | Female | |
| Housing Material | Zinc | |
| Length | 25.6 mm | |
| Locking Mechanism | Push Twist | |
| Mounting Style | Flange Mount | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Part # Aliases | AEA139N00000201000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
385In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,50 € | 12,50 € | |
| 10,42 € | 416,80 € | |
| 8,87 € | 1.774,00 € | |
| 8,50 € | 3.400,00 € | |
| 8,41 € | 6.728,00 € |
Need more?
Sign in to add notes