Reference Only
AKA020N00400200000
Standard Circular Connector 623 EXTENSION, SPEEDTEC-READY
Datasheet
AKUA020NN00400200000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 12 Position | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Shell Material | Zinc | |
| Accessory Type | Extension | |
| Diameter | 25 mm | |
| Height | 57 mm | |
| IP Rating | IP66, IP67 | |
| Packaging | Kit | |
| Current Rating | 7 A | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,66 € | 626,40 € | |
| 15,51 € | 3.102,00 € | |
| 15,35 € | 6.140,00 € | |
| 15,20 € | 9.120,00 € | |
| 15,05 € | 12.040,00 € |
Need more?
My Notes
Sign into see notes.