Reference Only
ASTA021NN00620100000
Standard Circular Connector 623 PLUG, SPEEDTEC
Manufacturer:
Mfr Part: ASTA021NN00620100000
TTI Part: ASA021N00620100000
Datasheet
ASTA021NN00620100000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 12 Position | |
| Shell Size | 23 | |
| Mounting Style | Free Hanging | |
| Shell Material | Zinc Alloy | |
| IP Rating | IP67 | |
| Current Rating | 7 A | |
| Packaging | Kit | |
| Housing Material | Zinc | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 160 V | |
| Part # Aliases | ASA021N00620100000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,42 € | 896,80 € | |
| 20,59 € | 4.118,00 € | |
| 20,39 € | 8.156,00 € | |
| 20,19 € | 12.114,00 € | |
| 19,99 € | 15.992,00 € |
Need more?
Sign in to add notes