Reference Only
ASTA021NN00620235000
Standard Circular Connector 623 Plug
Manufacturer:
Mfr Part: ASTA021NN00620235000
TTI Part: ASA021N00620235000
Datasheet
ASTA021NN00620235000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 12 Position | |
| Contact Gender | Without Socket Contacts | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Diameter | 26 mm | |
| IP Rating | IP67 | |
| Current Rating | 7 A | |
| Packaging | Kit | |
| Housing Material | Zinc | |
| Length | 55 mm | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | M26 | |
| Voltage Rating | 160 VAC, 160 VDC | |
| Part # Aliases | ASA021N00620235000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
174In Stock
120 expected 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,25 € | 15,25 € | |
| 12,71 € | 508,40 € | |
| 11,67 € | 2.334,00 € | |
| 11,56 € | 4.624,00 € | |
| 11,44 € | 9.152,00 € |
Need more?
Sign in to add notes