Reference Only
ASTA035NN00610235000
Circular Metric Connectors 623 Plug
Manufacturer:
Mfr Part: ASTA035NN00610235000
TTI Part: ASA035N00610235000
Datasheet
ASTA035NN00610235000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 17 Contact | |
| Thread Size | M26 | |
| Termination Style | Crimp | |
| Current Rating | 7 A | |
| Voltage Rating | 125 VAC, 125 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Packaging | Kit | |
| Body Style | Straight | |
| Contact Gender | Without Socket Contacts | |
| Description/Function | Signal Connector | |
| Diameter | 26 mm | |
| Gender | Female | |
| Housing Material | Zinc | |
| Length | 55 mm | |
| Locking Mechanism | Push Twist | |
| Mounting Style | Field Attachable-Installable | |
| Shell Style | Receptacle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Part # Aliases | ASA035N00610235000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,21 € | 448,40 € | |
| 9,54 € | 1.908,00 € | |
| 9,15 € | 3.660,00 € | |
| 9,06 € | 7.248,00 € |
Need more?
Sign in to add notes