Reference Only
ASTA046NN0085050A000
Circular Metric Connectors 617 Plug speedtec
Manufacturer:
Mfr Part: ASTA046NN0085050A000
TTI Part: ASA046N0085050A000
Datasheet
ASTA046NN0085050A000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 12 Contact | |
| Thread Size | M22 | |
| Termination Style | Crimp | |
| Current Rating | 7 A | |
| Voltage Rating | 32 VAC, 32 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Packaging | Kit | |
| Body Style | Straight | |
| Contact Gender | Without Socket Contacts | |
| Description/Function | Signal Connector | |
| Diameter | 22 mm | |
| Gender | Female | |
| Housing Material | Zinc | |
| Length | 56 mm | |
| Locking Mechanism | Push Twist | |
| Mounting Style | Field Attachable-Installable | |
| Shell Style | Receptacle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Part # Aliases | ASA046N0085050A000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
290In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,56 € | 19,56 € | |
| 16,30 € | 489,00 € | |
| 14,97 € | 2.245,50 € | |
| 14,82 € | 4.446,00 € | |
| 14,67 € | 8.802,00 € |
Need more?
Sign in to add notes