Reference Only
BEA878N0000150A000
Standard Circular Connector 917 RECEPTACLE, SPEEDTEC-READY
Datasheet
BEGA878NN0000150A000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 7 Position | |
| Shell Size | 17 | |
| Mounting Style | Box Mount | |
| Shell Material | Zinc Alloy | |
| IP Rating | IP67 | |
| Packaging | Kit | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Insert Arrangement | 17-7 | |
| Mating Cycles | 500 Cycle | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Box Mount | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 630 VDC | |
| Part # Aliases | BEA878N0000150A000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,06 € | 451,80 € | |
| 14,91 € | 2.236,50 € | |
| 14,76 € | 4.428,00 € | |
| 14,61 € | 6.574,50 € | |
| 11,23 € | 6.738,00 € |
Need more?
Sign in to add notes