Reference Only
BEDC106NN00001216000
Circular Metric Connectors 923 Receptacle Angled Rotatable
Manufacturer:
Mfr Part: BEDC106NN00001216000
TTI Part: BGC106N00001216000
Datasheet
BEDC106NN00001216000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 6 Power + PE | |
| Thread Size | M23 | |
| Termination Style | Crimp | |
| Current Rating | 30 A | |
| Voltage Rating | 630 VAC, 630 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Right Angle, Rotatable | |
| Packaging | Kit | |
| Body Style | Angled, Rotatable | |
| Contact Gender | Without Pin Contacts | |
| Description/Function | Power Connector | |
| Height | 41.5 mm | |
| Housing Material | Zinc | |
| Length | 55.3 mm | |
| Locking Mechanism | Push Twist | |
| Mounting Style | Flange Mount | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Part # Aliases | BGC106N00001216000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
200
On Order
200 expected 15-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,07 € | 26,07 € | |
| 23,70 € | 47,40 € | |
| 23,46 € | 70,38 € | |
| 22,35 € | 223,50 € | |
| 19,56 € | 489,00 € |
Need more?
Sign in to add notes