Reference Only
BKUA186NN00420200000
Standard Circular Connector 923 Extension, speedtec-ready
Manufacturer:
Mfr Part: BKUA186NN00420200000
TTI Part: BKA186N00420200000
Datasheet
BKUA186NN00420200000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | Crimp | |
| IP Rating | IP67 | |
| Current Rating | 30 A | |
| Packaging | Kit | |
| Housing Material | Zinc | |
| Length | 69 mm | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | M23 | |
| Voltage Rating | 630 VAC, 630 VDC | |
| Part # Aliases | BKA186N00420200000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
128In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,16 € | 30,16 € | |
| 27,42 € | 82,26 € | |
| 25,86 € | 258,60 € | |
| 20,11 € | 502,75 € |
Need more?
Sign in to add notes