Reference Only
BKUA908NN0085159A000
Circular Metric Connectors 917 Extension speedtec-ready
Manufacturer:
Mfr Part: BKUA908NN0085159A000
TTI Part: BKA908N0085159A000
Datasheet
BKUA908NN0085159A000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact, 3 Power + PE | |
| Thread Size | M17 | |
| Termination Style | Crimp | |
| Current Rating | 3.6 A, 14 A | |
| Voltage Rating | 63 VAC, 630 VAC, 63 VDC, 630 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Packaging | Kit | |
| Body Style | Straight | |
| Contact Gender | Without Pin Contacts | |
| Description/Function | Extension, Power and Signal Connector | |
| Gender | Female | |
| Housing Material | Zinc | |
| Length | 52 mm | |
| Locking Mechanism | Push Twist | |
| Mounting Style | Field Attachable-Installable | |
| Shell Style | Plug | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,98 € | 1.679,40 € | |
| 53,69 € | 8.053,50 € | |
| 53,16 € | 15.948,00 € | |
| 52,62 € | 23.679,00 € | |
| 52,10 € | 31.260,00 € |
Need more?
Sign in to add notes