Reference Only
BSTA085NN00580235000
Circular Metric Connectors 923 Plug
Manufacturer:
Mfr Part: BSTA085NN00580235000
TTI Part: BSA085N00580235000
Datasheet
BSTA085NN00580235000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Power + PE | |
| Thread Size | M28 | |
| Termination Style | Crimp | |
| Current Rating | 30 A | |
| Voltage Rating | 630 VAC, 630 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Packaging | Kit | |
| Body Style | Straight | |
| Contact Gender | Without Socket Contacts | |
| Description/Function | Power Connector | |
| Diameter | 28 mm | |
| Gender | Female | |
| Housing Material | Zinc | |
| Length | 76 mm | |
| Locking Mechanism | Push Twist | |
| Mounting Style | Field Attachable-Installable | |
| Shell Style | Receptacle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
97In Stock
400 expected on from 21-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,14 € | 31,14 € | |
| 28,31 € | 84,93 € | |
| 26,69 € | 266,90 € | |
| 20,76 € | 519,00 € |
Need more?
Sign in to add notes