
BSTA107NN00480136000
Standard Circular Connector 923 PLUG, SHORT, SPEEDTEC
Manufacturer:
Mfr Part: BSTA107NN00480136000
TTI Part: BSA107N00480136000
Datasheet
BSTA107NN00480136000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Shell Size | 23 | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Zinc Alloy | |
| Diameter | 27 mm | |
| Height | 64 mm | |
| Packaging | Kit | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | BSA107N00480136000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,40 € | 1.216,00 € | |
| 29,16 € | 5.832,00 € | |
| 28,87 € | 11.548,00 € | |
| 28,59 € | 17.154,00 € | |
| 28,31 € | 22.648,00 € |
Need more?
Sign in to add notes